Dialight 550-0207-804F technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 550 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0207-804F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.