
Green LED emitter, 565nm wavelength, featuring a 60° viewing angle and 12.3mcd luminous intensity. This component operates with a 20mA typical current and 30mA forward current, at a 2.1V forward voltage. It is a single-element, through-hole mount LED with a diffused, circular lens. The unit is RoHS compliant and operates within a -55°C to 100°C temperature range.
Dialight 550-0207F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 30mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Circular, Round |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
