
The Dialight 550-0304-100F is a yellow diffused LED with a luminous intensity of 12.3mcd and a voltage rating of 2.8V. It operates within a temperature range of -55°C to 100°C and is designed for through hole mounting. This LED is compliant with RoHS regulations and is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Voltage Rating | 2.8V |
| RoHS | Compliant |