This yellow LED has a luminous intensity of 12.3mcd and a voltage rating of 2.1V. It can handle a maximum current of 20mA and is designed for through hole mounting. The operating temperature range is -55°C to 100°C. This product is RoHS compliant and available in a bulk packaging quantity of 50.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |