
Single Color LED emitter, yellow illumination, featuring a diffused, round, domed, circular T-1 3/4 (5mm) lens. This through-hole component operates with a 20mA forward current and a 2.1V forward voltage, delivering a luminous intensity of 12.3mcd at a 585nm wavelength. With a 60° viewing angle and a maximum power dissipation of 60mW, it is RoHS compliant and suitable for operation between -55°C and 100°C.
Dialight 550-0305F technical specifications.
| Color | Yellow |
| Depth | 9.27mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Circular |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0305F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
