Single color LED emitter, yellow illumination, featuring a diffused, round, domed T-1 3/4 (5mm) package. This through-hole component operates at a forward current of 20mA with a typical forward voltage of 2.1V. It emits a luminous intensity of 12.3mcd at an operating wavelength of 585nm, with a viewing angle of 60°. Operating temperature range is -55°C to 100°C.
Dialight 550-0307 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 6.1mm |
| Diameter | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 12.45mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Wavelength-Nom | 585nm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-0307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.