This red diffused LED has a luminous intensity of 12.3 millicandelas and operates at currents up to 20mA. It features a diffused lens style and a viewing angle of 60 degrees. The LED is available in bulk packaging with 50 units per package and is compliant with RoHS regulations. It can be mounted through a hole and operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| RoHS | Compliant |
