
Red LED emitter with a 635nm wavelength, offering a diffused, circular lens style and a 60° viewing angle. This component operates at a forward current of 20mA and a voltage rating of 2V, with a luminous intensity of 12.3mcd. Designed for through-hole PCB mounting, it features a 2-pin configuration and a maximum power dissipation of 80mW. The LED emitter is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 550-0404F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Circular, Round |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0404F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.