
Single color red LED emitter, diffused round T-1 3/4 (5.21mm) package. Features 2V forward voltage, 20mA forward current, and 635nm wavelength. Offers 12.3mcd luminous intensity with a 60° viewing angle. Operates from -55°C to 100°C, with 80mW power dissipation and 5V reverse voltage. RoHS compliant and lead-free.
Dialight 550-0407F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Lens Color | Red |
| Lens Style | Diffused, Round |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
