Dialight 550-0504-004F technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0504-004F to view detailed technical specifications.
No datasheet is available for this part.