
LED Uni-Color Red 655nm 2-Pin Bulk
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |
