Dialight 550-0505-004F technical specifications.
| Color | Red |
| Current | 13mA |
| Depth | 10.84mm |
| Forward Current | 13mA |
| Illumination Color | Red |
| Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0505-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.