Dialight 550-0506-814 technical specifications.
| Package/Case | 0506 |
| Color | Red |
| Height | 6.1mm |
| Length | 6.1mm |
| Lens Style | Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Width | 14.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-0506-814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.