Dialight 550-0512F technical specifications.
| Color | Red |
| Current | 13mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0512F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.