Dialight 550-0704 technical specifications.
| Color | Green |
| Current | 12mA |
| Forward Current | 12mA |
| Height | 5.85mm |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-0704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
