
Single Color LED Emitter, Yellow, T-1 3/4 (5mm) package. Features a diffused yellow lens, 583nm wavelength, and 60° viewing angle. Operates with 10mA forward current and 5V reverse voltage. This lead-free, RoHS compliant component offers a luminous intensity of 8mcd and a wide operating temperature range from -40°C to 85°C. Designed for through-hole mounting.
Dialight 550-0804F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0804F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
