LED Uni-Color Yellow 2-Pin Bulk
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current | 15mA |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Voltage Rating | 5V |
| RoHS | Compliant |