Single Color LED Emitter, Yellow, Diffused, T-1 3/4 (5mm) package. Features 583nm wavelength, 8mcd luminous intensity, and a 60° viewing angle. Operates with a forward current of 15mA and a reverse voltage of 5V. Through-hole mount design, lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Dialight 550-0807F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 15mA |
| Height | 6.22mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0807F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.