Dialight 550-1004F technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 5.21mm |
| Forward Current | 20mA |
| Height | 5.84mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Voltage Rating | 4V |
| Wavelength | 470nm |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
