
Blue LED emitter, 5mm lens size, featuring a 4V voltage rating and 20mA forward current. This through-hole component offers a luminous intensity of 1000mcd at a 470nm wavelength. Operating temperature range is -40°C to 80°C, with a power dissipation of 120mW. The clear, round, domed, diffused, colorless lens houses a single blue LED element.
Dialight 550-1005F technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 5.21mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Voltage Rating | 4V |
| Wavelength | 470nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
