Dialight 550-1007 technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 5.21mm |
| Height | 6.1mm |
| Length | 14mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 1010mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 550 |
| Viewing Angle | 30° |
| Voltage Rating | 3.8V |
| Wavelength | 470nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
