Dialight 550-1106-803F technical specifications.
| Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 550 |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1106-803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.