Single Color LED Array, Red, T-1 3/4, 5mm,
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |