Four-element red LED array featuring diffused, round, domed lenses with a 50° viewing angle. This through-hole component operates at a 1.8V forward voltage and 2mA current, emitting light at a 635nm wavelength with 2mcd luminous intensity. The array is lead-free, RoHS compliant, and designed for operation between -55°C and 100°C.
Dialight 550-1107-004F technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 5.97mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 13.96mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1107-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.