
Single color LED emitter, yellow illumination, featuring a T-1 3/4 (5mm) package with a diffused, tinted, round, domed lens. This through-hole component operates with a 2mA forward current, 1.9V forward voltage, and 5V reverse voltage. It offers a luminous intensity of 1.8mcd at a 583nm wavelength and a 50° viewing angle. Maximum power dissipation is 36mW, with an operating temperature range from -55°C to 100°C.
Dialight 550-1204 technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 6.1mm |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 36mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
