Single Color LED emitter, yellow illumination, featuring a diffused, domed, round T-1 3/4 (5mm) lens. This through-hole component operates at a forward current of 2mA with a typical forward voltage of 1.9V and a maximum reverse voltage of 5V. It offers a luminous intensity of 1.8mcd at a wavelength of 583nm and a viewing angle of 50°. Constructed with lead-free materials, this RoHS compliant LED emitter is rated for an operating temperature range of -55°C to 100°C.
Dialight 550-1207F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 6.1mm |
| Forward Current | 2mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.