Dialight 550-1208 technical specifications.
| Illumination Color | Yellow |
| Luminous Intensity | 1.8mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.