Dialight 550-1307-004F technical specifications.
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 5.97mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 13.96mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1307-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.