Green diffused T-1 3/4 (5mm) through-hole LED emitter. Features a 50° viewing angle, 1.8mcd luminous intensity, and a 565nm wavelength. Operates at a forward current of 2mA with a forward voltage of 1.8V. This RoHS compliant component has a maximum power dissipation of 24mW and an operating temperature range of -55°C to 100°C.
Dialight 550-1307F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 6.1mm |
| Forward Current | 2mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Round |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.