Dialight 550-1510-805F technical specifications.
| Color | Green |
| Depth | 13.77mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused, Colored |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-1510-805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.