Dialight 550-2205-100F technical specifications.
| Color | Green |
| Current | 25mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2205-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.