
Green diffused T-1 3/4 (5mm) LED emitter with a 2.1V forward voltage and 10mA forward current. Features a 563nm wavelength, 10mcd luminous intensity, and a 65° viewing angle. Operates within a temperature range of -25°C to 85°C, with a maximum power dissipation of 75mW and a 3V reverse voltage. This RoHS compliant component is designed for through-hole mounting.
Dialight 550-2205F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 10.84mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Round |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
