Dialight 550-2207-810F technical specifications.
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2207-810F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.