Dialight 550-2208 technical specifications.
| Depth | 13.62mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Viewing Angle | 65° |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.