Single Color Yellow LED emitter, T-1 3/4 (5mm) package. Features a diffused, round, domed lens with a 50° viewing angle. Operates with a 10mA forward current and 2.1V forward voltage, offering 6.3mcd luminous intensity at a 585nm wavelength. This lead-free, RoHS compliant component has a power dissipation of 60mW and a maximum operating temperature of 85°C. Through-hole mounting.
Dialight 550-2304F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
