Dialight 550-2307-004F technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 5.97mm |
| Illumination Color | Yellow |
| Length | 25mm |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 13.96mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2307-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.