
High-efficiency yellow LED emitter with a diffused, circular lens style. This through-hole component features a 5mm T-1 3/4 package, emitting yellow light with a luminous intensity of 6.3mcd at a forward current of 10mA and an operating supply voltage of 2.6V. It operates within a temperature range of -25°C to 85°C and has a wavelength of 585nm. The LED is RoHS compliant and lead-free.
Dialight 550-2307F technical specifications.
| Color | Yellow |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Circular, Round |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
