Dialight 550-2404-805F technical specifications.
| Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2404-805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.