Dialight 550-2405-100F technical specifications.
| Color | Red |
| Current | 10mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2405-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.