Dialight 550-2406-834F technical specifications.
| Color | Red |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2406-834F to view detailed technical specifications.
No datasheet is available for this part.