
Single color LED emitter, orange illumination, featuring a T-1 3/4 (5mm) package with a diffused, round, domed, clear lens. This through-hole component operates at a forward current of 10mA, with a typical forward voltage of 1.9V and a wavelength of 600nm. It offers a luminous intensity of 7mcd and a viewing angle of 60°, with a power dissipation of 135mW. The LED is lead-free and RoHS compliant, suitable for operation between -55°C and 100°C.
Dialight 550-2504F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Clear |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| Width | 10.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
