
This 4-LED indicator features a diffused, round, domed lens with a luminous intensity of 7mcd and a viewing angle of 60°. It operates within a temperature range of -55°C to 100°C and is RoHS compliant. The device is available in a bulk packaging quantity of 5 units. It is a member of the 550 series and has a voltage rating of 1.9V, with a maximum current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-2505-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Current | 10mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2505-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.