Dialight 550-2507-004F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 5.97mm |
| Lens Style | Diffused |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2507-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.