Dialight 550-2512F technical specifications.
| Color | Orange |
| Current | 10mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2512F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.