Dialight 550-3006-802F technical specifications.
| Color | Green, Red |
| Depth | 14.02mm |
| Length | 6.1mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 550 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3006-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.