Dialight 550-3007 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Diameter | 4.83mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green, Red |
| Length | 13.9mm |
| Lens Color | Green |
| Lens Size | 1.8mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 90mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.