
Dual color LED emitter featuring red and green illumination. This T-1 3/4 (5mm) through-hole component offers a diffused, colorless, circular lens style with a 60° viewing angle. Key specifications include a 20mA forward current, 90mcd luminous intensity, and a 2.1V operating supply voltage. Operating temperature range is -55°C to 100°C, with a maximum power dissipation of 100mW. This RoHS compliant product contains two elements and is supplied in bulk packaging.
Dialight 550-3007F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Circular, Round |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
