Dialight 550-3008F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 13.62mm |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3008F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.