Dialight 550-3105 technical specifications.
| Illumination Color | Green, Yellow |
| Luminous Intensity | 8.7mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
