
Dual color LED emitter featuring green and yellow illumination. This T-1 3/4, 5mm standard LED offers a diffused, round, domed lens style with a clear lens color. It operates with a 20mA forward current and a 2.1V voltage rating, providing a luminous intensity of 8.7mcd and a 50° viewing angle. Designed for through-hole mounting, this RoHS compliant component operates within a temperature range of -55°C to 100°C.
Dialight 550-3105F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 10.84mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green, Yellow |
| Length | 6.1mm |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 10.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
